Parametric Equivalent
Parametric Equivalent




SIT5021AC-2CE-25VB148.500000T | |
|---|---|
DigiKey Part Number | SIT5021AC-2CE-25VB148.500000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5021AC-2CE-25VB148.500000T |
Description | MEMS OSC VCTCXO 148.5000MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz VCTCXO LVDS Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,00186 € | 33 005,58 € |
| Unit Price without VAT: | 11,00186 € |
|---|---|
| Unit Price with VAT: | 13,20223 € |


