SIT5021AC-2BE-33N-171.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 163
Unit Price: 13,56421 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,00186 €
Datasheet
171 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT5021AC-2BE-33N-171.000000T

DigiKey Part Number
SIT5021AC-2BE-33N-171.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5021AC-2BE-33N-171.000000T
Description
MEMS OSC TCXO 171.0000MHZ LVDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
171 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,00186 €33 005,58 €
Manufacturers Standard Package
Unit Price without VAT:11,00186 €
Unit Price with VAT:13,20223 €