Parametric Equivalent




SIT5021AC-1BE-33VQ153.600000X | |
|---|---|
DigiKey Part Number | 1473-30165-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5021AC-1BE-33VQ153.600000X |
Description | MEMS OSC VCTCXO 153.6000MHZ LVPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 153.6 MHz VCTCXO LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Absolute Pull Range (APR) ±12.5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 69mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 35mA |
Voltage - Supply 3.3V | Base Product Number |
Frequency Stability ±5ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5021AC-1BE-33VQ153.600000X | SiTime | 230 | 1473-30165-2-ND | 13,56421 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,16732 € | 2 791,83 € |
| Unit Price without VAT: | 11,16732 € |
|---|---|
| Unit Price with VAT: | 13,40078 € |


