



SIT5001AI-GE-18N0-40.000000X | |
|---|---|
DigiKey Part Number | 1473-32218-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5001AI-GE-18N0-40.000000X |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 31mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 30mA |
Voltage - Supply 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,46760 € | 866,90 € |
| Unit Price without VAT: | 3,46760 € |
|---|---|
| Unit Price with VAT: | 4,16112 € |

