


SIT5000AIC2E-33N0-40.000000X | |
|---|---|
DigiKey Part Number | 1473-31304-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5000AIC2E-33N0-40.000000X |
Description | OSC MEMS 40 MHZ 3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,23076 € | 557,69 € |
| Unit Price without VAT: | 2,23076 € |
|---|---|
| Unit Price with VAT: | 2,67691 € |

