



SIT5000ACC8E-33VQ-19.200000X | |
|---|---|
DigiKey Part Number | 1473-31047-2-ND - Tape & Reel (TR) 1473-31047-1-ND - Cut Tape (CT) 1473-31047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000ACC8E-33VQ-19.200000X |
Description | MEMS OSC VCTCXO 19.2000MHZ LVCMO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | ±12.5ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,22100 € | 22,21 € |
| 25 | 2,10120 € | 52,53 € |
| 50 | 2,01400 € | 100,70 € |
| 100 | 1,93070 € | 193,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,82596 € | 456,49 € |
| 500 | 1,75054 € | 875,27 € |
| 750 | 1,70791 € | 1 280,93 € |
| 1 250 | 1,65570 € | 2 069,62 € |
| 1 750 | 1,62222 € | 2 838,89 € |
| 2 500 | 1,58747 € | 3 968,67 € |
| 3 000 | 1,57001 € | 4 710,03 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,06000 € |

