19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-31-XXN-19.200000

DigiKey Part Number
1473-SIT1602BC-31-XXN-19.200000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-31-XXN-19.200000
Description
MEMS OSC XO 19.2000MHZ H/LV-CMOS
Customer Reference
Detailed Description
19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
HCMOS, LVCMOS
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17 418
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,20000 €12,00 €
251,13520 €28,38 €
501,08800 €54,40 €
1001,04300 €104,30 €
2500,98632 €246,58 €
5000,94556 €472,78 €
1 0000,90649 €906,49 €
2 5000,85734 €2 143,35 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,65600 €