75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
4-SMD, No Lead

SIT1602BC-13-25S-75.000000

DigiKey Part Number
1473-SIT1602BC-13-25S-75.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-13-25S-75.000000
Description
MEMS OSC XO 75.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1602BC-13-25S-75.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,90200 €9,02 €
250,85280 €21,32 €
500,81740 €40,87 €
1000,78360 €78,36 €
2500,74108 €185,27 €
5000,71042 €355,21 €
1 0000,68104 €681,04 €
2 5000,64410 €1 610,25 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,24800 €