19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead
4-SMD, No Lead

SIT1602BC-13-18N-19.200000

DigiKey Part Number
1473-SIT1602BC-13-18N-19.200000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-13-18N-19.200000
Description
MEMS OSC XO 19.2000MHZ H/LV-CMOS
Customer Reference
Detailed Description
19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
4.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
HCMOS, LVCMOS
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5 308
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,90200 €9,02 €
250,85280 €21,32 €
500,81740 €40,87 €
1000,78360 €78,36 €
2500,74108 €185,27 €
5000,71042 €355,21 €
1 0000,68104 €681,04 €
2 5000,64410 €1 610,25 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,24800 €