
SIT1602AI-23-18E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-23-18E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-23-18E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,84480 € | 21,12 € |
| 50 | 0,80980 € | 40,49 € |
| 100 | 0,77630 € | 77,63 € |
| 250 | 0,73416 € | 183,54 € |
| 500 | 0,70380 € | 351,90 € |
| 1 000 | 0,67470 € | 674,70 € |
| 2 500 | 0,63810 € | 1 595,25 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

