
SIT1602AC-71-33S-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-71-33S-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-71-33S-26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,14000 € | 11,40 € |
| 25 | 1,07720 € | 26,93 € |
| 50 | 1,03280 € | 51,64 € |
| 100 | 0,99010 € | 99,01 € |
| 250 | 0,93636 € | 234,09 € |
| 500 | 0,89764 € | 448,82 € |
| 1 000 | 0,86053 € | 860,53 € |
| 2 500 | 0,81388 € | 2 034,70 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,57200 € |

