
SIT1602AC-33-33S-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-33-33S-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-33-33S-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,86400 € | 21,60 € |
| 50 | 0,82840 € | 41,42 € |
| 100 | 0,79410 € | 79,41 € |
| 250 | 0,75092 € | 187,73 € |
| 500 | 0,71988 € | 359,94 € |
| 1 000 | 0,69013 € | 690,13 € |
| 2 500 | 0,65270 € | 1 631,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

