
SIT1602AC-33-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-33-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-33-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AC-33-33E-24.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,89840 € | 22,46 € |
| 50 | 0,86140 € | 43,07 € |
| 100 | 0,82580 € | 82,58 € |
| 250 | 0,78100 € | 195,25 € |
| 500 | 0,74870 € | 374,35 € |
| 1 000 | 0,71773 € | 717,73 € |
| 2 500 | 0,67880 € | 1 697,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

