
SIT1581AI-J3-18E-0921.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT1581AI-J3-18E-0921.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1581AI-J3-18E-0921.600000 |
Description | OSC MEMS XO 921.6KHZ SMD |
Customer Reference | |
Detailed Description | 921.6 kHz XO (Standard) LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 10.5µA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11300 € | 11,13 € |
| 25 | 1,05240 € | 26,31 € |
| 50 | 1,00880 € | 50,44 € |
| 100 | 0,96710 € | 96,71 € |
| 250 | 0,91460 € | 228,65 € |
| 500 | 0,87678 € | 438,39 € |
| 1 000 | 0,84054 € | 840,54 € |
| 2 500 | 0,79497 € | 1 987,42 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

