


SIT1534AC-J5-DCC-1.024E | |
|---|---|
DigiKey Part Number | 1473-31219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT1534AC-J5-DCC-1.024E |
Description | MEMS OSC XO 1.0240KHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.024 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AC-J5-DCC-1.024E Models |
Category | Frequency Stability ±75ppm |
Mfr | Operating Temperature -10°C ~ 70°C |
Series | Current - Supply (Max) 1.3µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.2V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 0,91952 € | 16 551,36 € |
| Unit Price without VAT: | 0,91952 € |
|---|---|
| Unit Price with VAT: | 1,10342 € |

