C8051F861-C-GSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: 0,37176 €
Datasheet
8051 C8051F86x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F861-C-GSR

DigiKey Part Number
C8051F861-C-GSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F861-C-GSR
Description
IC MCU 8BIT 4KB FLASH 16SOIC
Customer Reference
Detailed Description
8051 C8051F86x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
13
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b
Core Processor
8051
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Package / Case
16-SOIC (0.154", 3.90mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8BB50F4G-A-SOIC16RSilicon Labs0336-EFM8BB50F4G-A-SOIC16RTR-ND0,37176 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types