EFM8BB10F8I-A-SOIC16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F833-GS

DigiKey Part Number
336-1813-5-ND
Manufacturer
Manufacturer Product Number
C8051F833-GS
Description
IC MCU 8BIT 4KB FLASH 16SOIC
Customer Reference
Detailed Description
8051 C8051F83x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
C8051F833-GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Cap Sense, POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,96000 €3,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,75200 €