501BCAM032768DAGR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1 312
Unit Price: 1,31000 €
Datasheet

Similar


SiTime
In Stock: 2 166
Unit Price: 1,40000 €
Datasheet
32.768 kHz CMEMS® LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

501BCAM032768DAGR

DigiKey Part Number
501BCAM032768DAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
501BCAM032768DAGR
Description
OSC CMEMS 32.7680KHZ LVCMOS
Customer Reference
Detailed Description
32.768 kHz CMEMS® LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2.5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types