
501BCA16M0000BAFR | |
|---|---|
DigiKey Part Number | 501BCA16M0000BAFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 501BCA16M0000BAFR |
Description | OSC CMEMS 16.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 MHz CMEMS® LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 2.5mA |
Output LVCMOS |

