
1027768 | |
|---|---|
DigiKey Part Number | 1882-1027768-ND |
Manufacturer | |
Manufacturer Product Number | 1027768 |
Description | SENSOR RETROREFLECTIVE 15M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 590.551" (100mm ~ 15m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 590.551" (100mm ~ 15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |

















