
1218805 | |
|---|---|
DigiKey Part Number | 1882-1218805-ND |
Manufacturer | |
Manufacturer Product Number | 1218805 |
Description | SEN 0.25-19M IO-LINK PUSH/PULL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 9.843" ~ 748.031" (250mm ~ 19m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 9.843" ~ 748.031" (250mm ~ 19m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,81000 € | 211,81 € |
| 5 | 199,03000 € | 995,15 € |
| 10 | 194,26300 € | 1 942,63 € |
| 25 | 188,55320 € | 4 713,83 € |
| Unit Price without VAT: | 211,81000 € |
|---|---|
| Unit Price with VAT: | 254,17200 € |









