
FS4008-50-R-BV-A | |
|---|---|
DigiKey Part Number | 2257-FS4008-50-R-BV-A-ND |
Manufacturer | |
Manufacturer Product Number | FS4008-50-R-BV-A |
Description | SENSOR FLOW AIR 50 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 50 SLPM Female, 1/4" (6.35mm) BSPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 50 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 24V | |
Port Size | Female, 1/4" (6.35mm) BSPT | |
Switch Function/Rating | RS485 | |
Material - Body | - | |
Operating Temperature | -10°C ~ 55°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,18000 € | 116,18 € |
| 10 | 107,57500 € | 1 075,75 € |
| 200 | 86,06000 € | 17 212,00 € |
| 1 000 | 68,84800 € | 68 848,00 € |
| Unit Price without VAT: | 116,18000 € |
|---|---|
| Unit Price with VAT: | 139,41600 € |


