Air Flow Sensor 20 SLPM Female, 1/4" (6.35mm) BSPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS4008-20-R-BV-A

DigiKey Part Number
2257-FS4008-20-R-BV-A-ND
Manufacturer
Manufacturer Product Number
FS4008-20-R-BV-A
Description
SENSOR FLOW AIR 20 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 20 SLPM Female, 1/4" (6.35mm) BSPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
20 SLPM
Flow Sensor Type
Air
Voltage - Input
8V ~ 24V
Port Size
Female, 1/4" (6.35mm) BSPT
Switch Function/Rating
RS485
Material - Body
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 968
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate 129,09 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,18000 €116,18 €
10107,57500 €1 075,75 €
20086,06000 €17 212,00 €
1 00068,84800 €68 848,00 €
Unit Price without VAT:116,18000 €
Unit Price with VAT:139,41600 €