Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2R800TA-5 | |
|---|---|
DigiKey Part Number | 5789-2R800TA-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R800TA-5 |
Description | GDT 800V 5KA 2 POLE TH 5.5*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 800 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2095-80-BLF | Bourns Inc. | 1 159 | 2095-80-BLF-ND | 1,42000 € | Parametric Equivalent |
| 2095-80-BT1LF | Bourns Inc. | 0 | 2095-80-BT1LF-ND | 0,66007 € | Parametric Equivalent |
| 2RL800L-5/B | YAGEO | 0 | 13-2RL800L-5/B-ND | 0,84450 € | Parametric Equivalent |
| 2RL800L-5/TR | YAGEO | 0 | 13-2RL800L-5/TR-ND | 0,64814 € | Parametric Equivalent |
| GRC2R800YR | Thinking Electronics | 1 000 | 5018-GRC2R800YRCT-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,04500 € | 10,45 € |
| 50 | 0,88380 € | 44,19 € |
| 100 | 0,86690 € | 86,69 € |
| 250 | 0,78192 € | 195,48 € |
| 500 | 0,62042 € | 310,21 € |
| 1 000 | 0,57793 € | 577,93 € |
| 2 000 | 0,55669 € | 1 113,38 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |





