
2095-80-BLF | |
|---|---|
DigiKey Part Number | 2095-80-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2095-80-BLF |
Description | GDT 800V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2095-80-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,17600 € | 5,88 € |
| 10 | 1,08400 € | 10,84 € |
| 50 | 0,89980 € | 44,99 € |
| 100 | 0,83030 € | 83,03 € |
| 250 | 0,74612 € | 186,53 € |
| 500 | 0,68792 € | 343,96 € |
| 1 000 | 0,63401 € | 634,01 € |
| 5 000 | 0,52341 € | 2 617,05 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |

