LS013B4DN04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sharp Microelectronics
In Stock: 0
Unit Price: 9,83000 €
Datasheet
Graphic LCD Display Module Reflective Black TFT - Monochrome Serial 1.3" (33.02mm) 96 x 96
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS013B4DN04

DigiKey Part Number
425-2901-ND
Manufacturer
Manufacturer Product Number
LS013B4DN04
Description
GRAPHIC DISPLAY TFT BLACK 1.3"
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective Black TFT - Monochrome Serial 1.3" (33.02mm) 96 x 96
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
TFT - Monochrome
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
1.3" (33.02mm)
Viewing Area
24.19mm W x 24.19mm H
Backlight
Without Backlight
Dot Pixels
96 x 96
Interface
Serial
Graphics Color
Black
Background Color
Gray
Dot Size
-
Dot Pitch
0.25mm W x 0.25mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes