SMJD-3612048C-XXN100C20E038ALL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: 2,78784 €
Datasheet
Image for SMJD-3612048C-XXN100C20E038ALL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMJD-3612048C-XXN100C20E038ALL

DigiKey Part Number
897-SMJD-3612048C-XXN100C20E038ALL-ND
Manufacturer
Manufacturer Product Number
SMJD-3612048C-XXN100C20E038ALL
Description
LED MOD VALUE NEUT WH RECT 4000K
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Value White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
350mA
Manufacturer
Seoul Semiconductor Inc.
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
34.2V
Packaging
Box
Lumens/Watt @ Current - Test
184 lm/W
Part Status
Active
Current - Max
560mA
Type
LED Module
CRI (Color Rendering Index)
80
Color
White, Neutral
Size / Dimension
560.00mm L x 20.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
5.50mm
Configuration
Rectangle
Lens Type
Flat
Luminous Flux @ Current/Temperature
2200lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMJD-3612048C-XXN1 00C20E038ALLSeoul Semiconductor Inc.0897-1377-ND2,78784 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3 0602,78784 €8 530,79 €
Unit Price without VAT:2,78784 €
Unit Price with VAT:3,34541 €