Parametric Equivalent

SMJD-3612048C-XXN1 00C20E038ALL | |
|---|---|
DigiKey Part Number | 897-1377-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-3612048C-XXN1 00C20E038ALL |
Description | LED MOD VALUE NEUT WH RECT 4000K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Value White, Neutral Rectangle |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer Seoul Semiconductor Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 34.2V |
Packaging Tray | Lumens/Watt @ Current - Test 184 lm/W |
Part Status Active | Current - Max 560mA |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Neutral | Size / Dimension 560.00mm L x 20.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 5.50mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 2200lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMJD-3612048C-XXN100C20E038ALL | Seoul Semiconductor Inc. | 0 | 897-SMJD-3612048C-XXN100C20E038ALL-ND | 2,78784 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 006 | 2,78784 € | 8 380,25 € |
| Unit Price without VAT: | 2,78784 € |
|---|---|
| Unit Price with VAT: | 3,34541 € |


