Similar

S1W0-3535507003-00000000-00002 | |
|---|---|
DigiKey Part Number | 897-1396-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1W0-3535507003-00000000-00002 |
Description | LED Z-POWER COOL WHT 5000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting Z-Power White, Cool 5000K 2.85V 700mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 125° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1414 (3535 Metric) |
Part Status Obsolete | Supplier Device Package 3535 |
Color | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
CCT (K) 5000K | Height - Seated (Max) 0.093" (2.35mm) |
Current - Test 700mA | Thermal Resistance of Package 3.2°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
CRI (Color Rendering Index) 70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1W0-3535507003-00000000-00004 | Seoul Semiconductor Inc. | 2 354 | 897-S1W0-3535507003-00000000-00004CT-ND | 1,04000 € | Similar |

