Image for S1W0-3535507003-00000000-00004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-3535507003-00000000-00004

DigiKey Part Number
897-S1W0-3535507003-00000000-00004TR-ND - Tape & Reel (TR)
897-S1W0-3535507003-00000000-00004CT-ND - Cut Tape (CT)
897-S1W0-3535507003-00000000-00004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-3535507003-00000000-00004
Description
LED Z-POWER COOL WHT 5000K 3535
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Z-Power White, Cool 5000K 2.85V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
2A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1414 (3535 Metric)
Part Status
Active
Supplier Device Package
3535
Color
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
CCT (K)
5000K
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
700mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,73000 €7,30 €
1000,54360 €54,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,43741 €393,67 €
1 8000,41381 €744,86 €
2 7000,40171 €1 084,62 €
4 5000,38805 €1 746,23 €
6 3000,37993 €2 393,56 €
9 0000,37200 €3 348,00 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,24800 €