S1W0-3535507003-00000000-00002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Seoul Semiconductor Inc.
In Stock: 2 354
Unit Price: 1,04000 €
Datasheet
Image for S1W0-3535507003-00000000-00002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-3535507003-00000000-00002

DigiKey Part Number
897-1396-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1W0-3535507003-00000000-00002
Description
LED Z-POWER COOL WHT 5000K 3535
Customer Reference
Detailed Description
LED Lighting Z-Power White, Cool 5000K 2.85V 700mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
125°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1414 (3535 Metric)
Part Status
Obsolete
Supplier Device Package
3535
Color
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
CCT (K)
5000K
Height - Seated (Max)
0.093" (2.35mm)
Current - Test
700mA
Thermal Resistance of Package
3.2°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1W0-3535507003-00000000-00004Seoul Semiconductor Inc.2 354897-S1W0-3535507003-00000000-00004CT-ND1,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes