
4804.2410 | |
|---|---|
DigiKey Part Number | 4804.2410-ND |
Manufacturer | |
Manufacturer Product Number | 4804.2410 |
Description | CONN JACK 4COND 7.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.50mm (0.295") - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.307" (7.80mm) | |
Number of Positions/Contacts | 4 Conductors, 8 Contacts | |
Internal Switch(s) | Four Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 12VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.906" (23.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 1.250" (31.80mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 10 | 11,82100 € | 118,21 € |
| 25 | 11,08080 € | 277,02 € |
| 50 | 10,55180 € | 527,59 € |
| 100 | 10,04830 € | 1 004,83 € |
| 300 | 9,29947 € | 2 789,84 € |
| 500 | 8,97062 € | 4 485,31 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,69200 € |


