



4804.1401 | |
|---|---|
DigiKey Part Number | 486-4369-ND |
Manufacturer | |
Manufacturer Product Number | 4804.1401 |
Description | CONN PLUG 4COND 7.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.50mm (0.295") - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.295" (7.50mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 12VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.906" (23.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Gray | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | 0.406" (10.30mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,83000 € | 19,83 € |
| 10 | 16,85100 € | 168,51 € |
| 25 | 15,79600 € | 394,90 € |
| 50 | 15,04220 € | 752,11 € |
| 100 | 14,32460 € | 1 432,46 € |
| 300 | 13,25730 € | 3 977,19 € |
| 500 | 12,78860 € | 6 394,30 € |
| Unit Price without VAT: | 19,83000 € |
|---|---|
| Unit Price with VAT: | 23,79600 € |



