Parametric Equivalent
Parametric Equivalent

3404.0117.24 | |
|---|---|
DigiKey Part Number | 486-3404.0117.24TR-ND - Tape & Reel (TR) 486-3404.0117.24CT-ND - Cut Tape (CT) 486-3404.0117.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0117.24 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 5.6 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.0117.11 | SCHURTER Inc. | 0 | 486-3613-ND | 1,22000 € | Parametric Equivalent |
| 3404.0117.22 | SCHURTER Inc. | 14 833 | 486-3870-1-ND | 1,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47992 € | 1 439,76 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


