
3404.0117.22 | |
|---|---|
DigiKey Part Number | 486-3870-2-ND - Tape & Reel (TR) 486-3870-1-ND - Cut Tape (CT) 486-3870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0117.22 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 5.6 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,06400 € | 5,32 € |
| 10 | 0,98200 € | 9,82 € |
| 50 | 0,81460 € | 40,73 € |
| 100 | 0,75160 € | 75,16 € |
| 250 | 0,67544 € | 168,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,59384 € | 445,38 € |
| 1 500 | 0,54718 € | 820,77 € |
| 2 250 | 0,52148 € | 1 173,33 € |
| 3 750 | 0,49066 € | 1 839,97 € |
| 5 250 | 0,47126 € | 2 474,12 € |
| 7 500 | 0,45145 € | 3 385,88 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

