
SPA017A01A | |
|---|---|
DigiKey Part Number | 6331-SPA017A01A-ND |
Manufacturer | |
Manufacturer Product Number | SPA017A01A |
Description | 12V 65W USB Charger |
Customer Reference | |
Detailed Description | USB In-Vehicle Battery Charger 3.1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Saykal Electronics | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | USB In-Vehicle | |
Charge Current - Max | 3.1A | |
Power - Max | 65W | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| 5 | 14,45800 € | 72,29 € |
| 10 | 13,94200 € | 139,42 € |
| 25 | 13,42520 € | 335,63 € |
| 50 | 12,90900 € | 645,45 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 24,78000 € |


