
SPA007A01D | |
|---|---|
DigiKey Part Number | 6331-SPA007A01D-ND |
Manufacturer | |
Manufacturer Product Number | SPA007A01D |
Description | Wireless Charger |
Customer Reference | |
Detailed Description | Wireless Charger Battery Charger 1.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Saykal Electronics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Wireless Charger | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | - | |
Charge Current - Max | 1.5A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | 15W | |
Size / Dimension | 3.94" L x 5.91" W x 0.43" H (100.00mm x 150.00mm x 11.00mm) | |
Mounting Type | - | |
Termination Style | - | |
Features | LED Indicator, DC Power Supply | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | 44.72 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,70000 € | 46,70 € |
| 15 | 45,37933 € | 680,69 € |
| 25 | 44,57920 € | 1 114,48 € |
| 45 | 42,45333 € | 1 910,40 € |
| Unit Price without VAT: | 46,70000 € |
|---|---|
| Unit Price with VAT: | 56,04000 € |


