9RA1212F4001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,99957 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 7,93161 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 364
Unit Price: 15,25000 €
Datasheet
Image for 9RA1212F4001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1212F4001

DigiKey Part Number
1688-9RA1212F4001-ND
Manufacturer
Manufacturer Product Number
9RA1212F4001
Description
120X25MM 12VDC TACH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 78.3 CFM (2.19m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
35.0dB(A)
Series
Power (Watts)
2.04 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.170A
Air Flow
78.3 CFM (2.19m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.173 in H2O (43.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225BG-123-374-20Same Sky (Formerly CUI Devices)02223-CFM-A225BG-123-374-20-ND9,99957 €Similar
CFM-A225SG-123-374-20Same Sky (Formerly CUI Devices)02223-CFM-A225SG-123-374-20-ND7,93161 €Similar
CFM-A225V-122-340-20Same Sky (Formerly CUI Devices)364CFM-A225V-122-340-20-ND15,25000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6017,76633 €1 065,98 €
Unit Price without VAT:17,76633 €
Unit Price with VAT:21,31960 €