Parametric Equivalent

CFM-A225BG-123-374-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225BG-123-374-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225BG-123-374-20 |
Description | DC AXIAL FAN, 120 MM SQUARE, 25 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 80.2 CFM (2.25m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 38.6dB(A) |
Series | Power (Watts) 5.04 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.420A |
Air Flow 80.2 CFM (2.25m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225V-122-340-20 | Same Sky (Formerly CUI Devices) | 364 | CFM-A225V-122-340-20-ND | 15,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 9,99957 € | 5 399,77 € |
| Unit Price without VAT: | 9,99957 € |
|---|---|
| Unit Price with VAT: | 11,99948 € |


