



9G1212F401 | |
|---|---|
DigiKey Part Number | 1688-1471-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212F401 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212F401 Models |
Category | Noise 35.0dB(A) |
Mfr | Power (Watts) 2.28 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (239.95 g) |
Width 25.00mm | Current Rating (Amps) 0.190A |
Air Flow 70.0 CFM (1.96m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.169 in H2O (42.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1212F4001 | Sanyo Denki America Inc. | 0 | 1688-9RA1212F4001-ND | 17,76633 € | MFR Recommended |
| CFM-A225V-122-340-20 | Same Sky (Formerly CUI Devices) | 364 | CFM-A225V-122-340-20-ND | 15,25000 € | Similar |
| FAD1-12025CBLW12 | Qualtek | 51 | Q639-ND | 13,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,09000 € | 30,09 € |
| 10 | 24,14800 € | 241,48 € |
| 30 | 21,56000 € | 646,80 € |
| 60 | 20,04667 € | 1 202,80 € |
| 120 | 19,30333 € | 2 316,40 € |
| Unit Price without VAT: | 30,09000 € |
|---|---|
| Unit Price with VAT: | 36,10800 € |














