109R0612D4021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 184
Unit Price: 13,28000 €
Datasheet
SanAce 60_60x25mm_2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanAce 60_60x25mm_2 Wire Leads

109R0612D4021

DigiKey Part Number
109R0612D4021-ND
Manufacturer
Manufacturer Product Number
109R0612D4021
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.4 CFM (0.711m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
25.4 CFM (0.711m³/min)
Static Pressure
0.295 in H2O (73.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
37.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.210A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
8011,60963 €928,77 €
Manufacturers Standard Package
Unit Price without VAT:11,60963 €
Unit Price with VAT:13,93156 €