SanAce 60_60x25mm_2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanAce 60_60x25mm_2 Wire Leads

109R0612D402

DigiKey Part Number
1688-1921-ND
Manufacturer
Manufacturer Product Number
109R0612D402
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.4 CFM (0.711m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0612D402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
25.4 CFM (0.711m³/min)
Static Pressure
0.295 in H2O (73.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
37.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.210A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,28000 €13,28 €
1010,91900 €109,19 €
2510,01760 €250,44 €
809,00688 €720,55 €
Manufacturers Standard Package
Unit Price without VAT:13,28000 €
Unit Price with VAT:15,93600 €