



109P0612S7D01 | |
|---|---|
DigiKey Part Number | 1688-1165-ND |
Manufacturer | |
Manufacturer Product Number | 109P0612S7D01 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.0 CFM (0.476m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0612S7D01 Models |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 1.8 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.133 lb (60.33 g) |
Width 15.00mm | Current Rating (Amps) 0.150A |
Air Flow 17.0 CFM (0.476m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.236 in H2O (58.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0612H7D01 | Sanyo Denki America Inc. | 0 | 9GA0612H7D01-ND | 10,83390 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 10 | 11,10100 € | 111,01 € |
| 25 | 10,11840 € | 252,96 € |
| 50 | 9,41640 € | 470,82 € |
| 100 | 8,75530 € | 875,53 € |
| 300 | 8,43527 € | 2 530,58 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,48800 € |











