Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.7 CFM (0.552m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0612H7D01

DigiKey Part Number
9GA0612H7D01-ND
Manufacturer
Manufacturer Product Number
9GA0612H7D01
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.7 CFM (0.552m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
34.0dB(A)
Mfr
Power (Watts)
1.2 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.111 lb (50.35 g)
Width
15.00mm
Current Rating (Amps)
0.100A
Air Flow
19.7 CFM (0.552m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.223 in H2O (55.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10010,83390 €1 083,39 €
Manufacturers Standard Package
Unit Price without VAT:10,83390 €
Unit Price with VAT:13,00068 €