
SX68203M | |
|---|---|
DigiKey Part Number | 1261-SX68203MTR-ND - Tape & Reel (TR) 1261-SX68203MCT-ND - Cut Tape (CT) 1261-SX68203MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX68203M |
Description | HIGH VOLTAGE 3-PHASE MOTOR DRIVE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Serial 36-SOP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Sanken Electric USA Inc. | Applications General Purpose |
Series | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 13.5V ~ 16.5V |
Part Status Active | Operating Temperature 150°C (TJ) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 36-SOP (0.449", 11.40mm Width), 31 Leads |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package 36-SOP |
Output Configuration Half Bridge (6) | Base Product Number |
Interface Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX68203M | Sanken Electric USA Inc. | 47 | 1261-SX68203MCT-ND | 11,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,54676 € | 8 546,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| 10 | 9,77800 € | 97,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 8,46600 € | 84,66 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,89600 € |

