Parametric Equivalent



SI-3011ZF | |
|---|---|
DigiKey Part Number | SI-3011ZF-ND |
Manufacturer | |
Manufacturer Product Number | SI-3011ZF |
Description | IC REG LINEAR POS ADJ 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tube | Current - Supply (Max) 1.5 mA |
Part Status Obsolete | PSRR 60dB (100Hz ~ 120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -20°C ~ 100°C |
Voltage - Input (Max) 6V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 1.2V | Package / Case TO-220-5 Full Pack, Formed Leads |
Voltage - Output (Max) | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.7V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-3011ZF-TL | Sanken Electric USA Inc. | 638 | SI-3011ZF-TLCT-ND | 2,32000 € | Parametric Equivalent |


