


SI-3011ZF-TL | |
|---|---|
DigiKey Part Number | SI-3011ZF-TLTR-ND - Tape & Reel (TR) SI-3011ZF-TLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI-3011ZF-TL |
Description | IC REG LINEAR POS ADJ 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 1.5 mA |
Part Status Obsolete | PSRR 60dB (100Hz ~ 120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -20°C ~ 100°C |
Voltage - Input (Max) 6V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 1.2V | Package / Case TO-220-5 Full Pack, Formed Leads |
Voltage - Output (Max) | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.7V @ 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,58400 € | 39,60 € |
| 100 | 1,42090 € | 142,09 € |
| 250 | 1,34316 € | 335,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,26106 € | 1 008,85 € |
| 1 600 | 1,18788 € | 1 900,61 € |
| 2 400 | 1,15097 € | 2 762,33 € |
| 4 000 | 1,10984 € | 4 439,36 € |
| 5 600 | 1,08568 € | 6 079,81 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,78400 € |

