
AU02ZWS | |
|---|---|
DigiKey Part Number | AU02ZWS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AU02ZWS |
Description | DIODE STANDARD 200V 800MA |
Customer Reference | |
Detailed Description | Diode 200 V 800mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29688 € | 296,88 € |
| 2 000 | 0,27421 € | 548,42 € |
| 3 000 | 0,26258 € | 787,74 € |
| 5 000 | 0,24945 € | 1 247,25 € |
| 7 000 | 0,24647 € | 1 725,29 € |
| Unit Price without VAT: | 0,29688 € |
|---|---|
| Unit Price with VAT: | 0,35626 € |


