
AU02ZWK | |
|---|---|
DigiKey Part Number | AU02ZWK-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AU02ZWK |
Description | DIODE STANDARD 200V 800MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 800mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 800mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU02Z | Sanken Electric USA Inc. | 0 | AU02Z-ND | 0,32355 € | Parametric Equivalent |
| AU02ZV | Sanken Electric USA Inc. | 0 | AU02ZV-ND | 0,32355 € | Parametric Equivalent |
| AU02ZV0 | Sanken Electric USA Inc. | 0 | AU02ZV0-ND | 0,32355 € | Parametric Equivalent |
| AU02ZV1 | Sanken Electric USA Inc. | 0 | AU02ZV1TB-ND | 0,32355 € | Parametric Equivalent |
| AU02ZWS | Sanken Electric USA Inc. | 0 | AU02ZWS-ND | 0,32355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32355 € | 323,55 € |
| 2 000 | 0,30104 € | 602,08 € |
| Unit Price without VAT: | 0,32355 € |
|---|---|
| Unit Price with VAT: | 0,38826 € |


