
FTE-153-01-G-DV-A | |
|---|---|
DigiKey Part Number | FTE-153-01-G-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | FTE-153-01-G-DV-A |
Description | CONN HEADER SMD 106POS 0.8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 106 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTE-153-01-G-DV-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.075" (1.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,14000 € | 14,14 € |
| 10 | 13,38600 € | 133,86 € |
| 25 | 12,88400 € | 322,10 € |
| 50 | 12,56840 € | 628,42 € |
| 100 | 11,74140 € | 1 174,14 € |
| Unit Price without VAT: | 14,14000 € |
|---|---|
| Unit Price with VAT: | 16,96800 € |

